Siretta ASMGA010XA113S11 IPEX MHF4 SMA Female Front Mount 100mm 1.13 Cable

MPN
ASMGA010XA113S11
Brand
Siretta
Order Code
43-1735
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.1m 1.5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockContact us for additional stock

The Siretta ASMGA010XA113S11 is a high-performance RF cable assembly designed for reliable signal transmission in compact electronic systems. It features a 100mm long, 1.13mm diameter coaxial cable with a 50-ohm impedance, supporting frequencies up to 6 GHz. This makes it suitable for a wide range of wireless communication applications, including IoT devices, embedded systems, and RF modules.

One end of the assembly is terminated with an I-PEX MHF4 plug, a compact right-angle connector ideal for space-constrained environments. The other end features an SMA female jack with a front-mount bulkhead design, allowing secure panel installation. This configuration ensures both mechanical stability and optimal signal integrity in demanding environments.

The cable assembly is rated for operation between -20°C and +60°C and comes with a gray jacket for easy identification. Its IP67-rated SMA connector provides protection against dust and water ingress when properly mounted, enhancing its suitability for outdoor or industrial use.


Connector 1 SMA Female
Connector 2 MHF4 Plug
Length 0.1m
Impedance 50Ω
Type RF Cable Assemblies
Colour White
Shielding No

Reviews

Be the first to submit a review

Trustpilot