The Siretta ASMGA005XA113S11 is a compact RF coaxial cable assembly designed for high-frequency signal transmission in space-constrained applications. It features a 50mm long, 1.13mm outer diameter coaxial cable with a 50-ohm impedance, supporting frequencies up to 6 GHz. This makes it ideal for use in wireless communication systems, embedded modules, and IoT devices where reliable RF performance is essential.
One end of the cable is terminated with an IPEX MHF4 plug in a right-angle configuration, suitable for internal board-level connections. The other end features an SMA female jack with a front-mount bulkhead design, allowing secure panel mounting. This configuration ensures both mechanical stability and signal integrity, especially in environments where vibration or movement may be a concern.
The assembly is rated for operation between -20°C and +60°C and is supplied with a gray jacket for easy identification. Its compact length and robust connector design make it a practical choice for applications requiring short, high-quality RF interconnects.
| Connector 1 |
SMA Female |
| Connector 2 |
MHF4 Plug |
| Length |
50mm |
| Impedance |
50Ω |
| Type |
RF Cable Assemblies |
| Colour |
White |
| Shielding |
No |