Siretta ALPHA1A/1M/SMAM/S/S/11 T-bar GSM Quad Band 3G Wifi & ISM Antenna |
43-1489
|
|
Despatched same day - 9 in stockAdditional quantity lead time 10 weeks
|
1+ £6.54
Price per unit Ex VAT
|
Ring Terminals |
868MHz / 915MHz / 2.4GHz |
T-bar |
No |
SMA male |
Yes |
No |
|
Yes |
Yes |
Adhesive |
No |
No |
RG174 |
No |
No |
Siretta ALPHA1A/3M/BNCM/S/S/11 T-bar GSM Quad Band Antenna 3m Cable BNC Male |
43-1490
|
|
Available to back orderBack-order availability date - 31/01/2027
|
10+ £12.65
Price per unit Ex VAT
|
Antenna |
868MHz / 915MHz / 2.4GHz |
T-bar |
No |
BNC male |
Yes |
No |
|
Yes |
Yes |
Adhesive |
No |
No |
RG174 |
No |
No |
Siretta ALPHA4A/5M/SMAM/S/S/26 GPS Antenna |
43-1175
|
|
Despatched same day - 6 in stockAdditional quantity lead time 4 months
|
1+ £17.22
Price per unit Ex VAT
|
GPS antenna |
|
Compact |
No |
SMA male |
No |
Yes |
IP67 |
No |
No |
Adhesive |
No |
No |
RG174 |
No |
No |
Siretta ALPHA7/4m/FMEF/SMAM/S/S/11 Alpha 7 Series GPS/GSM 26db Gain Antenna |
43-1494
|
|
Available to back orderBack-order availability date - 31/01/2027
|
10+ £20.90
Price per unit Ex VAT
|
GPS/GSM antenna |
1565.42-1585.42, 900, 1800MHz |
Puck |
Yes |
FME female + SMA male |
Yes |
Yes |
|
No |
No |
Adhesive |
No |
No |
RG174 |
No |
No |
Siretta ALPHA8/3M/FMEF/S/S/1 Quad Band GSM/GPRS/3G WateRProof Antenna 3m |
43-1496
|
|
Available to back orderBack-order availability date - 31/01/2027
|
10+ £27.16
Price per unit Ex VAT
|
GSM/GPRS/3G antenna |
824-960, 1710-1880, 1850-1990, 2100MHz |
Blade |
No |
FME female |
Yes |
No |
IP66 |
Yes |
Yes |
Adhesive |
No |
No |
RG174 |
No |
No |
Siretta ALPHA11/1M/SMAM/S/S/20 Quad Band GSM/3G 115mm Adhesive Blade Antenna |
43-1485
|
|
Despatched same day - 10 in stockContact us for additional stock
|
1+ £2.72
Price per unit Ex VAT
|
Antenna |
850, 900,1800, 1900, 2100MHz |
Blade |
No |
SMA male |
Yes |
No |
|
Yes |
Yes |
Adhesive |
No |
No |
RG174 |
No |
No |
Siretta ALPHA18/2.5M/FMEF/S/S/26 Quad Band GSM/GPRS/3G Adhesive DiPole Antenna |
43-1487
|
|
Available to back orderBack-order availability date - 31/01/2027
|
10+ £8.69
Price per unit Ex VAT
|
GSM/GPRS/3G antenna |
850, 900,1800, 1900, 2100MHz |
Dipole |
No |
FME female |
Yes |
No |
|
No |
Yes |
Adhesive |
No |
No |
RG174 |
No |
No |