Sinustec ST-BS 250 ST-BS 250 Exciter speaker 160 mm 200 W 4 Ω

MPN
ST-BS 250
Brand
Sinustec
EAN-13
4016631008427
Order Code
20-1839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £45.38 £38.57
10+ £37.74
100+ £37.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Sinustec ST-BS 250 offers a robust solution for audio enhancement with its Exciter speaker configuration, specifically designed for automotive applications. The ST-BS 250 features a compact 160 mm structure that delivers powerful sound performance, boasting a 200-watt output capacity with a 4-ohm impedance. Its durable design and optimised acoustic features make it an ideal component in car subwoofer systems, contributing to enriched bass response and dynamic sound quality. Designed for integration in car audio systems, this speaker is intended for engineers seeking to elevate in-cabin audio experiences through superior subwoofer capabilities.
Type Exciter speaker
Impedance 4ω
Power - Rated 200W

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot