Sinuslive VB 1-4 Car audio power distributor compact for Hi-Fi systems

MPN
VB 1-4
Brand
Sinuslive
EAN-13
4016631000360
Order Code
17-5870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.13 £4.36
10+ £4.17
100+ £4.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Sinuslive VB 1-4, identified by Manufacturer's Part Number 366935, is a car audio power distributor designed for high-fidelity systems. This compact unit features a robust construction, ensuring reliable distribution of electrical power across various audio components within automotive audio setups. Engineered to accommodate the demanding power requirements typical of modern Hi-Fi car audio systems, the Sinuslive VB 1-4 is equipped with terminals suited for secure and efficient cabling connections. Its primary application lies in the organisation and optimisation of power distribution in complex vehicular audio electronics, facilitating enhanced performance and system stability.
Type Car audio power distributor
Dimensions (L x W x H) 75 x 26 x 25 mm
Height 25mm
Inputs 1x 25mm²
Length 75mm
Outputs 4x 10mm²
Width 26mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot