Sinuslive HL-804 Car Hi-Fi Adapter High to low level for superior audio quality

MPN
HL-804
Brand
Sinuslive
EAN-13
4016631009622
Order Code
17-5862
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £44.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Sinuslive HL-804, offers a high to low-level adapter designed to enhance car hi-fi system integration by converting speaker-level audio signals into RCA line-level outputs. This product, also identified as 1909893, delivers superior audio quality and ensures compatibility with aftermarket amplifiers or signal processors. The precision-engineered HL-804 is equipped with a wide frequency response range and features adjustments to optimise signal clarity and volume levels without introducing unwanted noise or distortion. It is typically employed in automotive audio systems where factory stereo units lack line-level outputs, facilitating seamless interfacing with upgraded audio components for enhanced auditory performance.
Type High to low level adapter
Content 1
Dimensions (L x W x H) 70 x 68 x 22 mm
Height 22mm
Length 70mm
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot