Sintron 207957 Subwoofer 30 cm 200 W 4 Ω Premium Sound Quality

MPN
207957
Brand
Sintron
EAN-13
4250019135828
Order Code
20-1821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £23.08 £19.62
10+ £19.05
100+ £18.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Sintron 207957 is a high-performance subwoofer engineered to deliver premium sound quality for demanding audio applications. This 30 cm diameter subwoofer is rated at 200 W with an impedance of 4 ohms, making it suitable for a variety of high-fidelity sound systems where precision bass response is essential. Designed for use in both professional and high-end consumer audio systems, the Sintron 207957 can be integrated into environments such as home theatres, car audio setups, and studio monitoring systems. Its robust construction and efficient power handling ensure reliable performance and durability under continuous use.
Type Subwoofer
Impedance 4ω
Power - Rated 200W
Colour Black

Reviews

Be the first to submit a review

Trustpilot