Sintron 203379 PA subwoofer 45 cm 400 W 8 Ω

MPN
203379
Brand
Sintron
EAN-13
4250019109669
Order Code
20-1795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £106.63 £90.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Sintron 203379 is a high-performance PA subwoofer engineered for delivering robust bass output. With a substantial 45 cm diameter, this subwoofer is capable of handling a continuous power rating of 400 watts at an impedance of 8 ohms, making it suitable for professional audio applications that demand reliable and powerful low-frequency sound reproduction. It is ideally used in public address systems, live sound reinforcement, and concert sound setups, where its ability to produce deep and clear bass is essential. The design of the Sintron 203379 ensures durability and efficiency, aligning with the rigorous standards required in commercial and industrial audio environments.
Type PA subwoofer
Impedance
Colour Black

Reviews

Be the first to submit a review

Trustpilot