Sintron 203377 subwoofer PA 30 cm 300 W 8 Ω technically advanced design

MPN
203377
Brand
Sintron
EAN-13
4250019112126
Order Code
20-1793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £29.86 £25.38
10+ £24.65
100+ £24.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Sintron 203377 is a technically advanced design in the form of a 30 cm PA subwoofer capable of delivering a power output of 300 W and operating at an impedance of 8 O. Engineered for optimal audio performance, this subwoofer is designed to meet the demands of professional audio engineers seeking precise sound reproduction in public announcement systems. Its robust construction and efficient power handling make it suitable for use in a variety of audio setups, including concert halls, theatres, and outdoor events, where reliable low-frequency sound reinforcement is crucial. The Sintron 203377 not only delivers powerful bass response but also ensures minimal distortion, which is essential for maintaining the integrity of the audio signal in high-performance environments.
Type PA subwoofer
Impedance 8ω
Power - Rated 300W
Colour Black

Reviews

Be the first to submit a review

Trustpilot