Simax Conical Flask Narrow Neck 50ml Pack of 10

MPN
24/50
Brand
Simax
EAN-13
8593419605888
Order Code
52-1189
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

Glass conical flasks from Simax with narrow necks and white graduations.


  • Capacity 50ml
  • Height 90mm
  • Base diameter 51mm
  • Neck diameter 22mm
  • Made from borosilicate glass
  • ISO 1773 approved
  • Supplied in packs of 10
  • Manufacturer's part 24/50
Type Conical flask
Capacity 50ml
Base diameter 51mm
Pack Size 10

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot