Simax Clear Graduated Lab Bottles 50ml Pack of 10

MPN
2070/50
Brand
Simax
EAN-13
8593419112140
Order Code
52-1203
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 14 days

Clear, graduated laboratory bottles from Simax with pouring ring and blue PP screw caps.


  • Capacity: 50ml
  • Height: 91mm
  • Diameter: 46mm
  • Made from borosilicate glass
  • Complete with pouring ring and blue screw cap
  • Can be Autoclaved up to 140°C
  • Conforms to ISO 4796-1 and Cap GL32
  • Supplied in packs of 10
  • Manufacturer's part 2070/50
Type Graduated bottle
Material Borosilicate glass
Capacity 50ml

Reviews

Be the first to submit a review

Trustpilot