Simax Boiling Flask Round Bottom, 100ml Pack of 10

MPN
15/100/UNB
Brand
Simax
EAN-13
8593419641473
Order Code
52-1991
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £106.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Round-bottomed flasks from Simax, suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Meets ISO 1773 standard
  • Capacity 100ml
  • Maximum diameter 64mm
  • Neck diameter 22mm
  • Height 115mm
  • Supplied in packs of 10
  • Manufacturer's part 15/100UNB
Type Round bottom flask
Capacity 100ml
Pack Size 10

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot