Simax Boiling Flask Flat Bottom Wide Neck 500ml Pack of 10

MPN
18/500
Brand
Simax
EAN-13
8593419603358
Order Code
52-2007
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml 500ml 1000ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £113.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

These flat-bottomed flasks from Simax have a wide neck with a rim and are suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Meets ISO 24450 standard
  • Capacity 500ml
  • Maximum diameter 105mm
  • Neck diameter 34mm
  • Height 170mm
  • Supplied in packs of 10
  • Manufacturer's part 18/500
Type Flat bottom flask
Capacity 500ml
Pack Size 10

Reviews

Be the first to submit a review

Trustpilot