Silver Oxide Button Cell 357 (SR44) - GP

Silver Oxide Button Cell 357 (SR44) - GP

MPN
GPPBS357E000
Brand
GP
Order Code
18-1403

Discontinued


This GP silver oxide high drain button cell is supplied in blister pack form. This battery is a superior replacement for alkaline cells of the same dimensions.
  • 165mAh capacity
  • 1.55V nominal voltage
  • SR44 battery size
  • 11.6mm diameter
  • 5.4mm high
  • 2.3g weight

Questions

*Question functionality currently disabled
Question by: Product code: 18-1403

Q. Is the price for a single cell or a pack?

A. Hi Roger, thanks for your question. The cells are sold singly and the prices shown are those per unit, eg. when buying 1, 10, 100, 500.


Trustpilot