Silex Technology DS-520AN Wi-Fi & Gigabit Ethernet USB 2.0 Device Server

MPN
DS-520AN
EAN-13
4944406005411
Order Code
21-8675
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

USB-devices easily and safely as wireless resources use The use of mobile devices in the office is growing all the time. At the same time, scanner, multifunction printer, dongles, measurement and readers or USB hard disks frequently still does not have a WLAN interface. The Wireless USB Device Server DS-520 TO replaces the USB cable with a wireless connection and thus raises at the same time length limitation of USB cables (max. 5 meters). This allows the device location flexible. In addition, enable USB Device Server to use the devices by several persons one after another over the WLAN network, which at a lower cost of the IT infrastructure and its more efficient utilization. USB Device Server A USB Device Server is a network adapter, the Silex USB Virtual Link technology® used to USB-devices network-enabled. Practically every conceivable type of USB devices can be used via the network, in just the same way as and whether you are directly connected to the computer via USB cable. Existing software and drivers can continue to be used. SX Virtual Link SX Virtual Link is an application software for the Silex USB Virtual Link technology®, the user, the virtual connection status to manage. Disconnect the connection between the computer and the structure or to the device server connected USB devices - Use request, if the device is already occupied by another user Functions Enterprise Security Safety for professional use, which goes beyond simple encryption and those corporate customers can rely on: Open WEP (64-bit/128-bit) - WPA/WPA2-PSK (car) WPA2-PSK (AES) - WPA/WPA2-EAP (car) WPA2-EAP (AES) IEEE 802.1x/EAP-TTLS (EAP-TLS/PEAP/EAP-FAST/LEAP) Isochronous data transfer mode Devices, such as industrial USB cameras (full and hi-speed) and audio devices such as speakers, which require a continuous and almost real-time data transfer can also be used in a network environment.* * The use isochronous USB devices is very complex and not all devices can be used in the wireless network. A validation of the compatibility is strongly recommended. WLAN Print Servers The DS-520 can be used as a wireless print server. The network print protocol "raw" and "LPR" are supported. Printers with built-in LAN card can also add a WLAN interface. This is the use of the printer by more than one person from Different network segments. Example: Printer can be used by separate network segments (e.g. research/Open Guest Network) thanks to additional interface may be used. SESS (silex Embedded Software Suite) Silex provides the USB device server connection functions like in SX Virtual Link as a Client Software SDK is available. The functions can also be integrated into own applications. In addition to the Windows SDK is also an iOS and an Android SDK is available, in order to the USB device server also from smartphones and tablet computers.

Reviews

Be the first to submit a review

Trustpilot