SIKU 50480 In-line Extractor Fan 230V 75/100 m³/h Stylish Ventilation

MPN
50480
Brand
SIKU
EAN-13
9003609504802
Order Code
10-6184
Country of Origin
Ukraine
Qty Unit Price (Ex VAT)
1+ £56.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SIKU 50480 in-line extractor operates at 230 V and offers air extraction rates of 75 m³/h or 100 m³/h, ensuring effective air cooling. This built-in ceiling fan is ideal for improving ventilation in residential or commercial spaces. With robust performance, it is well-suited for continuous operation in areas needing efficient air circulation.
Type In-line extractor
Voltage 230 V
Diameter 99mm
Power 4.5W, 7.5W
Dimensions (Ø) 99mm
IP Rating IPX4
Noise emission (max.) 25dB
Nominal Voltage 230V
Nominal voltage range 220 - 240V
Rotational speed 2100 U/min
Suitable for pipe Ø 100
Width 137.5mm

Reviews

Be the first to submit a review

Trustpilot