SIKU 30532 Inspection Door Steel White 300x300mm Corrosion Resistant

Image Representative of Range

SIKU 30532 Inspection Door Steel White 300x300mm Corrosion Resistant

MPN
30532
Brand
SIKU
EAN-13
9003609305324
Order Code
10-6183
Country of Origin
Ukraine
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.62 £23.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Siku, the 30532 maintenance flap is made from steel and painted white. It features dimensions of DM 300 x 300, making it ideal for access needs in walls or ceilings. The flap is typically used in various maintenance applications where discrete access is required.
Type Maintenance flap
Depth 25mm
Dim (W x H x D) 300 x 300 x 25 mm
Factory colour White
Height 300mm
Material Steel
Width 300mm

Reviews

Be the first to submit a review

Trustpilot