SIKU 30386 Silent Fan 292m³/h 15cm Wall/Ceiling Mount for Small/Medium Rooms

Image Representative of Range

SIKU 30386 Silent Fan 292m³/h 15cm Wall/Ceiling Mount for Small/Medium Rooms

MPN
30386
Brand
SIKU
EAN-13
9003609303863
Order Code
12-9414
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £72.00 £61.20
10+ £59.36
50+ £59.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SIKU Silenta Wall and ceiling fan, model 30386, offers efficient air cooling with a capacity of 292 m³/h and a compact design of 15 cm. This versatile fan is ideal for both wall and ceiling installations, providing built-in ventilation solutions for various indoor settings. Typically used in residential and commercial environments, it ensures effective airflow and contributes to a comfortable atmosphere.
Type Wall and ceiling fan
Air Flow 292m³/h
Power 24W
Colour White
Depth 13.2cm
Dimensions (W x H x D) 20.5 x 16.5 x 13.2 cm
Height 16.5cm
Max. noise generation 38dBA
Max. power consumption 20W
Misc Attribute 150 ST
Noise emission (max.) 38dB
Output 292m³/h
Suitable for pipe Ø 15cm
Ventilation features With time-delay relay
Width 20.5cm

Reviews

Be the first to submit a review

Trustpilot