SIKU 30383 Silent Fan Wall/Ceiling 148 m³/h 12.5 cm Ventilates Rooms

Image Representative of Range

SIKU 30383 Silent Fan Wall/Ceiling 148 m³/h 12.5 cm Ventilates Rooms

MPN
30383
Brand
SIKU
EAN-13
9003609303832
Order Code
12-9412
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £46.59 £39.60
10+ £38.21
50+ £38.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SIKU Silenta is a versatile 12.5 cm wall and ceiling fan with an air flow rate of 148 m³/h, ideal for small spaces requiring efficient ventilation. Manufactured by SIKU, it features a silent operation suitable for both residential and commercial environments. Its compact design allows for easy installation in built-in applications, enhancing air cooling in areas like bathrooms and kitchens.
Type Wall and ceiling fan
Voltage 30 V
Air Flow 148 m³/h
Power 16W
Colour White
Depth 11.4cm
Dimensions (W x H x D) 17.6 x 14 x 11.4 cm
Fan diameter 12.3cm
Fan speed (max) 2400 RPM
Fuse 0.06 A
Height 14cm
International Protection (IP) code IP34
Material Plastic
Max. noise generation 35dBA
Max. power consumption 9,3W
Misc Attribute 125 S
Mounting Wall
Noise emission (max.) 35dB
Noise Level 31 dB
Number of fans 1 fan(s)
Output 148m³/h
Overheat protection Yes
Power consumption (max) 9.3 W
Product colour White
Quantity 1
Safety net Yes
Suitable for pipe Ø 12.5cm
Suitable location Bathroom, Kitchen, Restaurant, Toilet
Weight 0.75kg
Width 17.6cm

Reviews

Be the first to submit a review

Trustpilot