SIKU 30382 Silent Wall/Ceiling Fan 95 m³/h 10 cm for Small Rooms

Image Representative of Range

SIKU 30382 Silent Wall/Ceiling Fan 95 m³/h 10 cm for Small Rooms

MPN
30382
Brand
SIKU
EAN-13
9003609303825
Order Code
12-9411
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £85.85 £72.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SIKU Silenta is a built-in wall and ceiling fan manufactured by SIKU, capable of ventilating up to 95 m³/h with a 10 cm diameter. Designed for quiet operation, it is ideal for both residential and commercial air cooling applications. Its compact size and efficient performance make it suitable for bathrooms, kitchens, or small office spaces.
Type Wall and ceiling fan
Air Flow 95m³/h
Power 14W
Colour White
Depth 10.8cm
Dimensions (W x H x D) 15 x 12 x 10.8 cm
Height 12cm
Max. noise generation 34dBA
Max. power consumption 5,6W
Misc Attribute 100 STH
Noise emission (max.) 34dB
Output 95m³/h
Suitable for pipe Ø 10cm
Weight 0.59kg
Width 15cm

Reviews

Be the first to submit a review

Trustpilot