SIKU 30381 Silent Fan 95m³/h 10cm Wall/Ceiling Ventilation

Image Representative of Range

SIKU 30381 Silent Fan 95m³/h 10cm Wall/Ceiling Ventilation

MPN
30381
Brand
SIKU
EAN-13
9003609303801
Order Code
12-9410
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £43.23 £36.75
10+ £35.45
50+ £35.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SIKU Silenta is a wall and ceiling fan designed for efficient ventilation, with an airflow capacity of 95 m³/h and a compact 10 cm size. Manufactured by SIKU, it operates quietly, making it ideal for built-in applications in residential or commercial spaces requiring air cooling. Common uses include maintaining fresh air in bathrooms, kitchens, or small rooms.
Type Wall and ceiling fan
Air Flow 95m³/h
Power 14W
Colour White
Depth 10.8cm
Dimensions (W x H x D) 15 x 12 x 10.8 cm
Height 12cm
Max. noise generation 34dBA
Max. power consumption 5,6W
Misc Attribute 100 S
Noise emission (max.) 34dB
Output 95m³/h
Suitable for pipe Ø 10cm
Weight 0.59kg
Width 15cm

Reviews

Be the first to submit a review

Trustpilot