SIKU 30380 Silent Fan Wall/Ceiling Mount 78m³/h 10cm Ventilation

Image Representative of Range

SIKU 30380 Silent Fan Wall/Ceiling Mount 78m³/h 10cm Ventilation

MPN
30380
Brand
SIKU
EAN-13
9003609303818
Order Code
12-9409
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £52.87 £44.94
10+ £43.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 07/10/2026

The SIKU Silenta Wall and Ceiling Fan by SIKU offers efficient ventilation with a capacity of 78 m³/h and a 10 cm diameter. Ideal for built-in applications, this fan is perfect for both wall and ceiling installations where air cooling and proper ventilation are necessary. Commonly used in residential or small commercial spaces, it ensures fresh air distribution and comfort.
Type Wall and ceiling fan
Air Flow 78m³/h
Power 14W
Colour White
Depth 10.8cm
Dimensions (W x H x D) 15 x 12 x 10.8 cm
Height 12cm
Max. noise generation 34dBA
Max. power consumption 5,6W
Misc Attribute 100 ST
Noise emission (max.) 34dB
Output 95m³/h
Suitable for pipe Ø 10cm
Ventilation features With time-delay relay
Weight 0.59kg
Width 15cm

Reviews

Be the first to submit a review

Trustpilot