SIKU 28005 150 AZL Fan 295 m³/h 15cm Auto Jalousie Ball Bearing

Image Representative of Range

SIKU 28005 150 AZL Fan 295 m³/h 15cm Auto Jalousie Ball Bearing

MPN
28005
Brand
SIKU
EAN-13
9003609280058
Order Code
12-9406
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £69.41 £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SIKU 150 AZL wall and ceiling fan, manufactured by SIKU, offers a volume flow rate of 295 m³/h. Designed for air cooling, this built-in fan is suitable for ventilation needs in residential and commercial spaces. With a compact size of 15 cm, it's ideal for spaces with limited installation area.
Type Wall and ceiling fan
Voltage 220-240 V
Air Flow 295 m³/h
Power 26W
Colour White
Depth 11.4cm
Dimensions (W x H x D) 21 x 21 x 11.4 cm
Fan diameter 14.8cm
Fan speed (max) 2400 RPM
Fuse 0.13 A
Height 21cm
International Protection (IP) code IP24
Material Plastic
Max. noise generation 39dBA
Max. power consumption 26W
Mounting Wall
Noise emission (max.) 39dB
Noise Level 39 dB
Number of fans 1 fan(s)
Number of Speeds 1
Output 295m³/h
Overheat protection Yes
Power consumption (max) 26 W
Pressure (Pa) 88
Product colour White
Quantity 1
Rotational speed 2400 U/min
Safety net Yes
Suitable for pipe Ø 15cm
Suitable location Bathroom, Kitchen, Restaurant, Toilet
Weight 1.02kg
Width 21cm

Reviews

Be the first to submit a review

Trustpilot