SIKU 27944 AZTHL Fan 98 m³/h 10cm Wall/Ceiling Auto-Jalousie Hygrostat

Image Representative of Range

SIKU 27944 AZTHL Fan 98 m³/h 10cm Wall/Ceiling Auto-Jalousie Hygrostat

MPN
27944
Brand
SIKU
EAN-13
9003609279441
Order Code
12-9405
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £91.85 £82.67
10+ £80.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SIKU 100 AZTHL wall and ceiling fan is manufactured by SIKU and features an airflow capacity of 98 m³/h with a diameter of 10 cm, making it ideal for compact spaces. Its design allows for flexible installation on walls or ceilings, suitable for ventilation needs in homes or small offices. This efficient fan unit is particularly useful for maintaining air circulation and cooling in confined areas.
Type Wall and ceiling fan
Air Flow 98m³/h
Power 18W
Colour White
Depth 9cm
Dimensions (W x H x D) 16.6 x 16.6 x 9 cm
Height 16.6cm
Max. noise generation 34dBA
Max. power consumption 18W
Misc Attribute Delayed relays/ Hygrostat
Noise emission (max.) 34dB
Output 98m³/h
Rotational speed 2300 U/min
Suitable for pipe Ø 10cm
Width 16.6cm

Reviews

Be the first to submit a review

Trustpilot