SIKU 27934 In-line Extractor 230V 298m³/h Dia150mm ABS Ventilation

Image Representative of Range

SIKU 27934 In-line Extractor 230V 298m³/h Dia150mm ABS Ventilation

MPN
27934
Brand
SIKU
EAN-13
9003609279342
Order Code
12-9404
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The SIKU 27934 in-line extractor is a pipe fan designed for efficient ventilation, operating at 230 V with a capacity of 298 m³/h and a duct diameter of 15 cm. This high-performance fan is suitable for use in residential, commercial, or industrial settings where effective air extraction is required. Typical applications include bathroom or kitchen ventilation and small-scale industrial environments.
Type In-line extractor
Voltage 230 V
Air Flow 298m³/h
Diameter 150mm
Power 24W
Colour White
Current Consumption 130mA
IP Rating IPX4
Max. noise generation 40dBA
Max. power consumption 24W
Noise emission (max.) 40dB
Nominal Voltage 230V
Operating Voltage 230 V/50 Hz
Output 298m³/h
Rotational speed 2400 U/min
Suitable for pipe Ø 15cm

Reviews

Be the first to submit a review

Trustpilot