SIKU 27926 Wall & Ceiling Fan 295m³/h Shock-Resistant 230V 15cm 24W

Image Representative of Range

SIKU 27926 Wall & Ceiling Fan 295m³/h Shock-Resistant 230V 15cm 24W

MPN
27926
Brand
SIKU
EAN-13
9003609279267
Order Code
12-9403
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £53.19 £45.21
10+ £43.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SIKU ML 150 is a versatile wall and ceiling fan operating at 230 V with an air displacement of 295 cubic metres per hour and a fan diameter of 15 cm. Typically used for ventilation, this built-in fan is ideal for air cooling in various indoor spaces. Suitable for residential or light commercial environments, it effectively enhances air circulation and improves indoor air quality.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 295m³/h
Power 24W
Colour White
Depth 10.6cm
Dimensions (W x H x D) 20.7 x 20.7 x 10.6 cm
Height 20.7cm
IP Rating IPX4
Material Plastic
Max. noise generation 39dBA
Max. power consumption 24W
Noise emission (max.) 39dB
Nominal Voltage 230V
Output 295m³/h
Rotational speed 2400 U/min
Suitable for pipe Ø 15cm
Width 20.7cm

Reviews

Be the first to submit a review

Trustpilot