SIKU 27873 Wall & Ceiling Fan 185m³/h Auto Jalousie Small Room Ventilation

Image Representative of Range

SIKU 27873 Wall & Ceiling Fan 185m³/h Auto Jalousie Small Room Ventilation

MPN
27873
Brand
SIKU
EAN-13
9003609278734
Order Code
12-9400
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £60.67 £51.57
10+ £49.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The SIKU 125 AZL wall and ceiling fan, manufactured by SIKU, offers a ventilation capacity of 185 m³/h, making it suitable for efficient air cooling in various spaces. With a compact size of 12.5 cm, it is ideal for built-in applications in both residential and commercial settings. This fan is engineered to provide reliable ventilation, enhancing air circulation in rooms where wall or ceiling mounting is required.
Type Wall and ceiling fan
Voltage 220-240 V
Air Flow 185 m³/h
Power 22W
Colour White
Depth 9.8cm
Dimensions (W x H x D) 18.6 x 18.6 x 9.8 cm
Fan diameter 12.3cm
Fan speed (max) 2400 RPM
Fuse 0.1 A
Height 18.6cm
International Protection (IP) code IP24
Material Plastic
Max. noise generation 35dBA
Max. power consumption 22W
Mounting Wall
Noise emission (max.) 35dB
Noise Level 35 dB
Number of fans 1 fan(s)
Number of Speeds 1
Output 185m³/h
Overheat protection Yes
Power consumption (max) 22 W
Pressure (Pa) 55
Product colour White
Quantity 1
Rotational speed 2400 U/min
Safety net Yes
Suitable for pipe Ø 12.5cm
Suitable location Bathroom, Kitchen, Restaurant, Toilet
Weight 750g
Width 18.6cm

Reviews

Be the first to submit a review

Trustpilot