SIKU 27845 Fan 185 m³/h 12.5 cm Auto Jalousie Delay Relay 2-30 mins

Image Representative of Range

SIKU 27845 Fan 185 m³/h 12.5 cm Auto Jalousie Delay Relay 2-30 mins

MPN
27845
Brand
SIKU
EAN-13
9003609278451
Order Code
12-9399
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £72.58 £61.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SIKU 125 AZTL wall and ceiling fan, manufactured by SIKU, offers a convenient solution for ventilation with an efficiency of 185 m³/h and a compact size of 12.5 cm. This fan is designed for both wall and ceiling installations, making it versatile for various residential or commercial spaces requiring effective air cooling. Typical applications include improving air circulation in kitchens, bathrooms, or office environments.
Type Wall and ceiling fan
Voltage 220-240 V
Air Flow 185 m³/h
Power 22W
Colour White
Depth 9.8cm
Dimensions (W x H x D) 18.6 x 18.6 x 9.8 cm
Fan diameter 12.3cm
Fan speed (max) 2400 RPM
Fuse 0.1 A
Height 18.6cm
International Protection (IP) code IP24
Material Plastic
Max. noise generation 35dBA
Max. power consumption 22W
Misc Attribute Delayed shut-off relay:
Mounting Wall
Noise emission (max.) 35dB
Noise Level 35 dB
Number of fans 1 fan(s)
Number of Speeds 1
Output 185m³/h
Overheat protection Yes
Power consumption (max) 22 W
Pressure (Pa) 55
Product colour White
Quantity 1
Rotational speed 2400 U/min
Safety net Yes
Suitable for pipe Ø 12.5cm
Suitable location Bathroom, Kitchen, Restaurant, Toilet
Ventilation features With time-delay relay
Weight 750g
Width 18.6cm

Reviews

Be the first to submit a review

Trustpilot