SIKU 27530 ML 125 Wall/Ceiling Fan 230V 185 m³/h ABS Plastic

Image Representative of Range

SIKU 27530 ML 125 Wall/Ceiling Fan 230V 185 m³/h ABS Plastic

MPN
27530
Brand
SIKU
EAN-13
9003609275306
Order Code
12-9398
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £43.71 £37.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The SIKU ML 125 is a wall and ceiling fan designed for ventilation, boasting a 230 V power supply and air flow of 185 m³/h. With a compact size of 12.5 cm, this fan is ideal for air cooling in small spaces. Typical applications include built-in areas where efficient and discrete air circulation is needed.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 185m³/h
Power 16W
Colour White
Depth 9.4cm
Dimensions (W x H x D) 18 x 18 x 9.4 cm
Height 18cm
IP Rating IPX4
Material Plastic
Max. noise generation 35dBA
Max. power consumption 16W
Noise emission (max.) 35dB
Nominal Voltage 230V
Output 185m³/h
Rotational speed 2400 U/min
Suitable for pipe Ø 12.5cm
Width 18cm

Reviews

Be the first to submit a review

Trustpilot