SIKU 27525 100 PF-L Fan 230V 98m³/h 10cm Wall/Ceiling Mount

Image Representative of Range

SIKU 27525 100 PF-L Fan 230V 98m³/h 10cm Wall/Ceiling Mount

MPN
27525
Brand
SIKU
EAN-13
9003609275252
Order Code
12-9396
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £36.82 £31.30
10+ £29.82
50+ £29.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SIKU 100 PF-L is a high-performance wall and ceiling fan designed to operate at 230 V, with an airflow capacity of 98 m³/h and a compact 10 cm size. Manufactured by SIKU, it features efficient air cooling and is ideal for both built-in and standalone ventilation applications. This versatile fan is suitable for residential and commercial spaces where reliable airflow is needed.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 98m³/h
Diameter 14.1cm
Power 14W
Colour White
Depth 9.9cm
Dimensions (Ø x D) 14.1 cm x 9.9 cm
Max. noise generation 34dBA
Max. power consumption 14W
Noise emission (max.) 35dB
Nominal Voltage 230V
Output 98m³/h
Rotational speed 2300 U/min
Suitable for pipe Ø 10cm

Reviews

Be the first to submit a review

Trustpilot