SIKU 27521 Ventilator 98 m³/h Ball Bearing Automatic Jalousie 10 cm

Image Representative of Range

SIKU 27521 Ventilator 98 m³/h Ball Bearing Automatic Jalousie 10 cm

MPN
27521
Brand
SIKU
EAN-13
9003609275214
Order Code
12-9395
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £60.74 £51.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SIKU 100 AZTL Wall and Ceiling Fan by SIKU offers efficient air cooling with a capacity of 98 m³/h and a 10 cm size. This versatile built-in fan is suitable for both wall and ceiling installation. Ideal for ventilation in small spaces, it ensures effective airflow in residential and office environments.
Type Wall and ceiling fan
Air Flow 98m³/h
Power 18W
Colour White
Depth 9cm
Dimensions (W x H x D) 16.6 x 16.6 x 9 cm
Height 16.6cm
Max. noise generation 34dBA
Max. power consumption 18W
Misc Attribute Delayed shut-off relay:
Noise emission (max.) 34dB
Output 98m³/h
Rotational speed 2300 U/min
Suitable for pipe Ø 10cm
Ventilation features With time-delay relay
Width 16.6cm

Reviews

Be the first to submit a review

Trustpilot