SIKU 27520 100 AZL Fan 98 m³/h Auto Jalousie Wall/Ceiling Mount

Image Representative of Range

SIKU 27520 100 AZL Fan 98 m³/h Auto Jalousie Wall/Ceiling Mount

MPN
27520
Brand
SIKU
EAN-13
9003609275207
Order Code
12-9394
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £48.74 £41.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SIKU 100 AZL fan by SIKU is a wall and ceiling mounted ventilation system capable of moving 98 m³/h of air. Its compact 10 cm design makes it suitable for built-in applications, providing efficient air cooling in small to medium-sized rooms. Typical uses include bathroom or kitchen ventilation, where space might be limited yet effective air circulation is needed.
Type Wall and ceiling fan
Air Flow 98m³/h
Power 20W
Colour White
Depth 9cm
Dimensions (W x H x D) 16.6 x 16.6 x 9 cm
Height 16.6cm
Max. noise generation 34dBA
Max. power consumption 18W
Noise emission (max.) 34dB
Output 98m³/h
Rotational speed 2300 U/min
Suitable for pipe Ø 10cm
Width 16.6cm

Reviews

Be the first to submit a review

Trustpilot