SIKU 27513 In-line Extractor 230V 105m³/h ABS Plastic Dia100mm

Image Representative of Range

SIKU 27513 In-line Extractor 230V 105m³/h ABS Plastic Dia100mm

MPN
27513
Brand
SIKU
EAN-13
9003609275122
Order Code
12-9392
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.03 £26.38
10+ £25.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The SIKU 27513 in-line extractor is designed for efficient ventilation, offering a capacity of 105 m³/h with a 10 cm diameter. This pipe fan operates at 230 V, making it suitable for residential or commercial air circulation within duct systems. It is typically used in ventilation systems to improve air quality by effectively extracting stale air.
Type In-line extractor
Voltage 230 V
Air Flow 105m³/h
Diameter 100mm
Power 14W
Colour White
Current Consumption 85mA
IP Rating IPX4
Max. noise generation 37dBA
Max. power consumption 14W
Noise emission (max.) 37dB
Nominal Voltage 230V
Operating Voltage 230 V/50 Hz
Output 105m³/h
Rotational speed 2300 U/min
Suitable for pipe Ø 10cm

Reviews

Be the first to submit a review

Trustpilot