Signify 48537200 LED fluorescent tube starter white durable energy-efficient

MPN
48537200
Brand
Signify
EAN-13
8719514485372
Order Code
17-5842
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.35 £7.10
10+ £6.48
50+ £6.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 188 in stock

Signify 48537200, a durable and energy-efficient LED fluorescent tube starter designed for optimal performance in a range of lighting applications. Also identified as 3361249, this product provides a robust solution for initiating LED fluorescent tubes, contributing to overall energy savings and prolonged lifespan of lighting systems. With its reliable white casing, the Signify 48537200 starter is crafted for seamless integration in commercial and industrial environments where consistent lighting is crucial. Typical applications include retrofitting existing fluorescent fixtures in office spaces, production facilities, and public institutions, offering an improved alternative to traditional starters.
Type LED fluorescent tube starter
Colour Colourless
Dimmable No
Operating Voltage 240V
Content 1
Height 0mm
IP Rating IP20
LEDs 0
Length 0mm
Material Plastic
Rating 0W
Spare part FALSE
Width 0mm

Reviews

Be the first to submit a review

Trustpilot