Signify 15875200 CDO-ET Plus Metal-halide 70W E27 Attractive Light

Image Representative of Range

Signify 15875200 CDO-ET Plus Metal-halide 70W E27 Attractive Light

MPN
15875200
Brand
Signify
EAN-13
8718291158752
Order Code
10-6176
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Signify 15875200 Metal-halide part is a 71-watt bulb with an E27 fitting, noted for its elliptical shape. Known for its energy efficiency class F, the CDO-ET Plus 70W/828 E27 provides high-quality illumination. This product is typically used in commercial and industrial lighting applications where reliable and strong lighting is needed.
Type Ellipse
Colour Warm white
Dimmable Yes
Base E-27
Diameter 71mm
Dim (Ø x H) 71 mm x 156 mm
Energy Consumption 71 kWh/1000h
Energy efficiency rating F (A - G)
Height 156mm
Luminous Flux 7030lm
Product lifespan approx 27000h
Rating 71W
Total luminous flux 7230lm
Weight 57g

Reviews

Be the first to submit a review

Trustpilot