Signal Construct ZAQS 0827 LED Array 8x Green 20x7x4mm Stackable Module

MPN
ZAQS 0827
EAN-13
2050000070716
Order Code
07-1137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Signal Construct ZAQS-0827 is an 8-way green LED linear array with dimensions 20 x 7 x 4 mm. It features a 2.54 mm pitch and is designed for clear visual indicators in electronic displays. This compact and efficient component is ideal for use in optoelectronic applications such as indicators and flat LED rows and bars.
Type LED linear array
CS 2.54mm
Dim (L x W x H) 20 x 7 x 4 mm
Factory colour Green
Forward current I(F) 10mA
Forward Voltage U(F) 2.1V
Height 4mm
LEDs 8
Length 20mm
Light intensity I(V) 3.7mcd
Radiation Angle 104°
Width 7mm

Reviews

Be the first to submit a review

Trustpilot