Signal Construct ZAQS 0817 LED Linear Array 8x Yellow Compact Stackable

MPN
ZAQS 0817
EAN-13
2050000070730
Order Code
07-1136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Signal Construct ZAQS 0817 is an LED linear array featuring eight yellow LEDs, with dimensions of 20 x 7 x 4 mm. It has a 2.54 mm pitch, making it suitable for compact design requirements in optoelectronic applications. Typical uses include indicators, displays, and aesthetic lighting solutions in electronic devices.
Type LED linear array
CS 2.54mm
Dim (L x W x H) 20 x 7 x 4 mm
Factory colour Yellow
Forward current I(F) 10mA
Forward Voltage U(F) 2.1V
Height 4mm
LEDs 8
Length 20mm
Light intensity I(V) 2.5mcd
Radiation Angle 104°
Width 7mm

Reviews

Be the first to submit a review

Trustpilot