Signal Construct ZALS080 8 Way Red LED Bar in Black Housing

Image Representative of Range

Signal Construct ZALS080 8 Way Red LED Bar in Black Housing

MPN
ZALS 080
EAN-13
2050000019012
Order Code
50-0782
Country of Origin
Germany
View Full Product Range (6)

Discontinued


An 8-way mini LED array, with red LEDs in a black housing, that combine small dimensions with a large light surface, with the active area of the LEDs approximately 5 x 2mm. The design of this array prevents light from spilling between LEDs.


  • IF 20mA
  • Straight pins for vertical mounting
  • Polarity marking on each individual element
  • Solder pins on a 5.08mm pitch
  • May be stacked together
  • Dimensions (L x W x H) 40.8 x 3.7 x 9mm
  • Housing to UL 94HB
Colour Red
Forward Voltage 2V
Length 40.8mm
Number of LEDs 8
Forward Current 20mA
Height 9mm
Width 3.7mm
Luminous Intensity 3.7mcd
Type LED linear array

Trustpilot