Signal Construct SWZU08428CRA LED Indicator IP67 Blue 230V AC M8 Mount

MPN
SWZU08428CRA
EAN-13
2050007088370
Order Code
07-1130
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

The Signal Construct SWZU08428CRA LED indicator light operates at 230 V AC and 130 V DC. Manufactured by Signal Construct, it is designed for reliable performance and visibility. This LED indicator light is typically used for signalling and status indication in electrical panels and machinery.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 220, 120 - 240, 135 V AC, V DC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.5mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot