Signal Construct SWZU08024A Red LED IP67 24V DC/AC M8 Thread Chrome

MPN
SWZU08024A
EAN-13
2050007088325
Order Code
07-1125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

The Signal Construct SWZU08024A is a red LED indicator light designed for 24 V DC/AC operation. Manufactured by Signal Construct, this reliable LED pilot light is ideal for status indication in panels and control systems. It provides a clear visual signal, enhancing communication in industrial and electrical applications.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V DC/AC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot