Signal Construct SWRU08424A LED Indicator Blue 24V IP67 Metal Panel Mount

MPN
SWRU08424A
EAN-13
2050007088257
Order Code
07-1118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Manufactured by Signal Construct, the SWRU08424A is a blue LED indicator light designed for 24 V DC/AC. It serves as a reliable pilot light, providing clear visual signals typically used in control panels or machinery displays. Known for its durability and efficient energy consumption, it is ideal for both industrial and commercial applications.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 24V DC
Diameter 9.5mm
Case Colour Chrome black
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot