Signal Construct SWRU08124A LED Indicator Light Yellow 24V DC/AC IP67 Front

MPN
SWRU08124A
EAN-13
2050007088240
Order Code
07-1117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Signal Construct SWRU08124A is a yellow LED indicator light that operates at 24 V DC/AC. It is ideal for use as a pilot light or an indicator light in various electrical applications. Its durable design makes it suitable for both industrial and commercial settings.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V DC/AC
Diameter 9.5mm
Case Colour Chrome black
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot