Signal Construct SWRU08024A LED Indicator Light Red 24V DC/AC IP67 Front Panel

MPN
SWRU08024A
EAN-13
2050007088233
Order Code
07-1116
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Signal Construct's SWRU08024A indicator light is a red LED designed for use with 24 V DC/AC systems. Known for its durability and energy efficiency, it serves as a pilot light to indicate the status of electrical equipment. Commonly used in control panels and machinery for status indication, it ensures clear visibility in various applications.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V DC/AC
Diameter 9.5mm
Case Colour Chrome black
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Trustpilot