Signal Construct SWQU08728CRA LED Light Green 230V AC IP67 Metal Casing

MPN
SWQU08728CRA
EAN-13
2050007088226
Order Code
07-1115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Signal Construct SWQU08728CRA LED indicator light is designed for dual voltage applications, operating at 230 V AC and 130 V DC. Manufactured by Signal Construct, this indicator light is ideal for signalling in control panels and equipment monitoring. Its green LED provides clear visual feedback for operational status in various industrial environments.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24 - 28 V DC/AC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.5mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot