Signal Construct SWQU08724A LED Indicator Green 24V DC/AC IP67 M8 Thread

MPN
SWQU08724A
EAN-13
2050007088219
Order Code
07-1114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Manufactured by Signal Construct, the SWQU08724A is a green LED indicator light designed for 24 V DC/AC systems. This LED pilot light is ideal for control panels, signalling devices, and equipment status indicators. The compact design ensures efficient and reliable visual signalling in various industrial and commercial applications.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V DC/AC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot