Signal Construct SWQU08424A LED Indicator Light Blue 24V DC/AC IP67 Front Panel

MPN
SWQU08424A
EAN-13
2050007088172
Order Code
07-1110
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Signal Construct SWQU08424A LED indicator light is a versatile component designed for both DC and AC voltages of 24 volts. Manufactured by Signal Construct, this blue LED pilot light is suitable for various signalling and indication applications. It is typically used in panels and control systems that require clear visual feedback of operational status.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 24V DC/AC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot