Signal Construct SWDU14724A LED Indicator Green 24V IP67 Metal Housing

MPN
SWDU14724A
EAN-13
2050007088127
Order Code
07-1105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Signal Construct SWDU14724A is a green LED indicator light designed for 24 V DC/AC applications. Manufactured by Signal Construct, it is a reliable component used in various indicators and control panels. Typical applications include use as an LED pilot light in machinery and equipment to signal status or alerts.
Type LED indicator light
Lamp/Lens Colour Green
Case Colour Chrome black
Connection Type C CEE 7/16 plug 2.8mm
Head Ø 16mm
IP Rating IP67
Material Brass
Material properties chrome plated
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 15mA
Packaging Type Tray
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot