Signal Construct SWDU14124A LED Indicator Light Yellow IP67 24V AC/DC

Image Representative of Range

Signal Construct SWDU14124A LED Indicator Light Yellow IP67 24V AC/DC

MPN
SWDU14124A
EAN-13
2050007088097
Order Code
07-1104
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Signal Construct SWDU14124A is a yellow LED indicator light designed for 24 V DC/AC operation. Manufactured by Signal Construct, it is commonly used in control panels and machinery for status indication. Its energy efficiency and durability make it ideal for industrial applications.
Type LED indicator light
Lamp/Lens Colour Yellow
Case Colour Chrome black
Connection Type C CEE 7/16 plug 2.8mm
Head Ø 16mm
IP Rating IP67
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 17mA
Packaging Type Tray
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot