Signal Construct SWBU14728CRA LED Indicator Light Green 230V AC IP67 Rated

MPN
SWBU14728CRA
EAN-13
2050007088073
Order Code
07-1102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Signal Construct SWBU14728CRA LED indicator light features a green light suitable for 230 V AC or 130 V DC applications. Manufactured by Signal Construct, it provides efficient and reliable signalling in various electrical systems. Typically installed in control panels and machinery, it serves as a clear visual indicator in industrial and commercial settings.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24 - 28 V DC/AC
Diameter 16mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.5mA
Packaging Type Tray
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot