Signal Construct SWBU14628CRA LED Indicator Light 230V AC IP67 Chrome

Image Representative of Range

Signal Construct SWBU14628CRA LED Indicator Light 230V AC IP67 Chrome

MPN
SWBU14628CRA
EAN-13
2050007088059
Order Code
07-1100
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Signal Construct SWBU14628CRA is an LED indicator light designed for use with 230 V AC and 130 V DC. Manufactured by Signal Construct, it offers reliable illumination and is typically utilised as a pilot light in control panels. Its white light provides clear visual signalling for various applications.
Type LED indicator light
Lamp/Lens Colour White
Voltage 220, 120 - 240, 135 V AC, V DC
Diameter 16mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.5mA
Packaging Type Tray
Recess Diameter 14mm

Trustpilot